
PEC3124C2A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PEC3124C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PEC3124C2A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PEC3124C2A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC3124C2A-AU_R1_000A1 |
Description | TVS DIODE 24VWM 60VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20900 € | 2,09 € |
100 | 0,13170 € | 13,17 € |
500 | 0,09800 € | 49,00 € |
1 000 | 0,08712 € | 87,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07326 € | 219,78 € |
6 000 | 0,06627 € | 397,62 € |
9 000 | 0,06271 € | 564,39 € |
15 000 | 0,05870 € | 880,50 € |
21 000 | 0,05633 € | 1 182,93 € |
30 000 | 0,05402 € | 1 620,60 € |
75 000 | 0,04896 € | 3 672,00 € |
150 000 | 0,04718 € | 7 077,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |