Similar

MBR1660CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1660CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR1660CT_T0_00001 |
Description | DIODE ARR SCHOTT 60V 16A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 8 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2060CT | Littelfuse Inc. | 19 631 | F7351-ND | 2,35000 € | Similar |
| STPS20L60CT | STMicroelectronics | 31 | 497-7553-5-ND | 1,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 000 | 0,29213 € | 16 943,54 € |
| Unit Price without VAT: | 0,29213 € |
|---|---|
| Unit Price with VAT: | 0,35056 € |



