
MBR110AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR110AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR110AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR110AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR110AFC_R1_00001 |
Description | DIODE SCHOTTKY 100V 1A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04715 € | 141,45 € |
| 6 000 | 0,04232 € | 253,92 € |
| 9 000 | 0,03986 € | 358,74 € |
| 15 000 | 0,03709 € | 556,35 € |
| 21 000 | 0,03545 € | 744,45 € |
| 30 000 | 0,03386 € | 1 015,80 € |
| 75 000 | 0,03036 € | 2 277,00 € |
| 150 000 | 0,02820 € | 4 230,00 € |
| 300 000 | 0,02700 € | 8 100,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08730 € | 8,73 € |
| 500 | 0,06418 € | 32,09 € |
| 1 000 | 0,05670 € | 56,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08436 € | 42,18 € |
| 1 000 | 0,07481 € | 74,81 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

