
MBR10H150DC_R2_00001 | |
---|---|
DigiKey Part Number | 3757-MBR10H150DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR10H150DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR10H150DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10H150DC_R2_00001 |
Description | DIODE ARRAY SCHOT 150V 5A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 0,75900 € | 7,59 € |
100 | 0,50340 € | 50,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,25444 € | 203,55 € |
1 600 | 0,23123 € | 369,97 € |
2 400 | 0,21940 € | 526,56 € |
4 000 | 0,20610 € | 824,40 € |
5 600 | 0,19822 € | 1 110,03 € |
8 000 | 0,19057 € | 1 524,56 € |
20 000 | 0,17478 € | 3 495,60 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,44000 € |