
MBR10H150CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR10H150CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR10H150CT_T0_00001 |
Description | DIODE ARR SCHOTT 150V 5A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 nA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20150CT | SMC Diode Solutions | 8 369 | 1655-1040-ND | 1,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,44650 € | 44,65 € |
| 500 | 0,34752 € | 173,76 € |
| 1 000 | 0,31568 € | 315,68 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

