
MBR1050FCT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-MBR1050FCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR1050FCT_T0_00001 |
Description | DIODE ARR SCHOT 50V 10A ITO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
58 000 | 0,20266 € | 11 754,28 € |
Unit Price without VAT: | 0,20266 € |
---|---|
Unit Price with VAT: | 0,24319 € |