
MB35_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB35_R1_00001TR-ND - Tape & Reel (TR) 3757-MB35_R1_00001CT-ND - Cut Tape (CT) 3757-MB35_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB35_R1_00001 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09024 € | 72,19 € |
| 1 600 | 0,08056 € | 128,90 € |
| 2 400 | 0,07561 € | 181,46 € |
| 4 000 | 0,07006 € | 280,24 € |
| 5 600 | 0,06676 € | 373,86 € |
| 8 000 | 0,06356 € | 508,48 € |
| 20 000 | 0,05652 € | 1 130,40 € |
| 40 000 | 0,05217 € | 2 086,80 € |
| 80 000 | 0,04851 € | 3 880,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

