Diode 150 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB315_R1_00001

DigiKey Part Number
3757-MB315_R1_00001TR-ND - Tape & Reel (TR)
3757-MB315_R1_00001CT-ND - Cut Tape (CT)
3757-MB315_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB315_R1_00001
Description
DIODE SCHOTTKY 150V 3A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,12864 €102,91 €
1 6000,11554 €184,86 €
2 4000,10887 €261,29 €
4 0000,10135 €405,40 €
5 6000,09690 €542,64 €
8 0000,09257 €740,56 €
20 0000,08307 €1 661,40 €
40 0000,07720 €3 088,00 €
80 0000,07437 €5 949,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29000 €2,90 €
1000,18440 €18,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,31200 €3,12 €
1000,19890 €19,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56400 €