
BZX584C14_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZX584C14_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C14_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C14_R1_00001 |
Description | DIODE ZENER 14V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,02289 € | 114,45 € |
10 000 | 0,02043 € | 204,30 € |
15 000 | 0,01918 € | 287,70 € |
25 000 | 0,01777 € | 444,25 € |
35 000 | 0,01693 € | 592,55 € |
50 000 | 0,01612 € | 806,00 € |
125 000 | 0,01433 € | 1 791,25 € |
250 000 | 0,01323 € | 3 307,50 € |
500 000 | 0,01230 € | 6 150,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |