
GS1K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1K_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1K_R1_00001CT-ND - Cut Tape (CT) 3757-GS1K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1K_R1_00001 |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,03346 € | 60,23 € |
| 3 600 | 0,02968 € | 106,85 € |
| 5 400 | 0,02776 € | 149,90 € |
| 9 000 | 0,02559 € | 230,31 € |
| 12 600 | 0,02430 € | 306,18 € |
| 18 000 | 0,02305 € | 414,90 € |
| 45 000 | 0,02030 € | 913,50 € |
| 90 000 | 0,01860 € | 1 674,00 € |
| 180 000 | 0,01717 € | 3 090,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

