Diode 800 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1K_R1_00001

DigiKey Part Number
3757-GS1K_R1_00001TR-ND - Tape & Reel (TR)
3757-GS1K_R1_00001CT-ND - Cut Tape (CT)
3757-GS1K_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1K_R1_00001
Description
DIODE STANDARD 800V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,03304 €59,47 €
3 6000,02931 €105,52 €
5 4000,02741 €148,01 €
9 0000,02527 €227,43 €
12 6000,02400 €302,40 €
18 0000,02276 €409,68 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
1000,06210 €6,21 €
5000,04516 €22,58 €
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €