
GS1GWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1GWG_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1GWG_R1_00001CT-ND - Cut Tape (CT) 3757-GS1GWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1GWG_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| 500 | 0,03834 € | 19,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,03023 € | 54,41 € |
| 3 600 | 0,02678 € | 96,41 € |
| 5 400 | 0,02501 € | 135,05 € |
| 9 000 | 0,02303 € | 207,27 € |
| 12 600 | 0,02185 € | 275,31 € |
| 18 000 | 0,02071 € | 372,78 € |
| 45 000 | 0,01819 € | 818,55 € |
| 90 000 | 0,01664 € | 1 497,60 € |
| 180 000 | 0,01533 € | 2 759,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

