
GS1DWG_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1DWG_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1DWG_R1_00001CT-ND - Cut Tape (CT) 3757-GS1DWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1DWG_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04220 € | 21,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,03333 € | 59,99 € |
| 3 600 | 0,02957 € | 106,45 € |
| 5 400 | 0,02765 € | 149,31 € |
| 9 000 | 0,02549 € | 229,41 € |
| 12 600 | 0,02421 € | 305,05 € |
| 18 000 | 0,02296 € | 413,28 € |
| 45 000 | 0,02022 € | 909,90 € |
| 90 000 | 0,01853 € | 1 667,70 € |
| 180 000 | 0,01711 € | 3 079,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

