


GS1000FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1000FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1000FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1000FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1000FL_R1_00001 |
Description | DIODE STANDARD 50V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,03994 € | 19,97 € |
| 1 000 | 0,03504 € | 35,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02608 € | 78,24 € |
| 6 000 | 0,02410 € | 144,60 € |
| 9 000 | 0,02383 € | 214,47 € |
| 15 000 | 0,02222 € | 333,30 € |
| 21 000 | 0,02121 € | 445,41 € |
| 30 000 | 0,02010 € | 603,00 € |
| 75 000 | 0,01780 € | 1 335,00 € |
| 150 000 | 0,01638 € | 2 457,00 € |
| 300 000 | 0,01519 € | 4 557,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

