


GS1000FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-GS1000FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1000FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1000FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1000FL_R1_00001 |
Description | DIODE STANDARD 50V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04258 € | 21,29 € |
| 1 000 | 0,03737 € | 37,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03072 € | 92,16 € |
| 6 000 | 0,02735 € | 164,10 € |
| 9 000 | 0,02563 € | 230,67 € |
| 15 000 | 0,02370 € | 355,50 € |
| 21 000 | 0,02255 € | 473,55 € |
| 30 000 | 0,02144 € | 643,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

