
MBR28AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR28AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR28AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR28AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR28AFC_R1_00001 |
Description | DIODE SCHOTTKY 80V 2A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09780 € | 9,78 € |
| 500 | 0,07218 € | 36,09 € |
| 1 000 | 0,06387 € | 63,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05329 € | 159,87 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

