Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ20M_T0_00101

DigiKey Part Number
3757-GBJ20M_T0_00101-ND
Manufacturer
Manufacturer Product Number
GBJ20M_T0_00101
Description
BRIDGE RECT 1PHASE 1KV 20A GBJ-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Not For New Designs
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ-1
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ20MNavitas Semiconductor, Inc.01913-GBJ20M-ND0,67644 €Parametric Equivalent
In-Stock: 576
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,99000 €0,99 €
150,57733 €8,66 €
1050,41143 €43,20 €
5100,39190 €199,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €