
FR2K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2K_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2K_R1_00001CT-ND - Cut Tape (CT) 3757-FR2K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2K_R1_00001 |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07116 € | 56,93 € |
| 1 600 | 0,06329 € | 101,26 € |
| 2 400 | 0,05926 € | 142,22 € |
| 4 000 | 0,05474 € | 218,96 € |
| 5 600 | 0,05206 € | 291,54 € |
| 8 000 | 0,04945 € | 395,60 € |
| 20 000 | 0,04371 € | 874,20 € |
| 40 000 | 0,04017 € | 1 606,80 € |
| 80 000 | 0,03719 € | 2 975,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10460 € | 10,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,13030 € | 13,03 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

