Diode 400 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER804_T0_00001

DigiKey Part Number
3757-ER804_T0_00001-ND
Manufacturer
Manufacturer Product Number
ER804_T0_00001
Description
DIODE STANDARD 400V 8A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 948
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
500,36060 €18,03 €
1000,31810 €31,81 €
5000,24370 €121,85 €
1 0000,21969 €219,69 €
2 0000,19948 €398,96 €
5 0000,17760 €888,00 €
10 0000,16407 €1 640,70 €
50 0000,14040 €7 020,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94800 €