
ER1006CT_T0_00001 | |
---|---|
DigiKey Part Number | 3757-ER1006CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1006CT_T0_00001 |
Description | DIODE ARRAY GP 600V 10A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,66200 € | 6,62 € |
100 | 0,43640 € | 43,64 € |
500 | 0,33932 € | 169,66 € |
1 000 | 0,30804 € | 308,04 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,27200 € |