TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C12_R1_00001

DigiKey Part Number
3757-DZ23C12_R1_00001TR-ND - Tape & Reel (TR)
3757-DZ23C12_R1_00001CT-ND - Cut Tape (CT)
3757-DZ23C12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C12_R1_00001
Description
DIODE ZENER ARRAY 12V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
12 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03655 €109,65 €
6 0000,03268 €196,08 €
9 0000,03070 €276,30 €
15 0000,02847 €427,05 €
21 0000,02715 €570,15 €
30 0000,02587 €776,10 €
75 0000,02305 €1 728,75 €
150 0000,02131 €3 196,50 €
300 0000,01985 €5 955,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14000 €1,40 €
1000,08720 €8,72 €
5000,06414 €32,07 €
1 0000,05665 €56,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10700 €1,07 €
1000,05490 €5,49 €
5000,05230 €26,15 €
1 0000,04972 €49,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €