
SS2060LHE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS2060LHE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS2060LHE_R1_00001CT-ND - Cut Tape (CT) 3757-SS2060LHE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2060LHE_R1_00001 |
Description | DIODE SCHOTTKY 60V 2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 230pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12970 € | 12,97 € |
| 500 | 0,10570 € | 52,85 € |
| 1 000 | 0,09407 € | 94,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08063 € | 241,89 € |
| 6 000 | 0,06944 € | 416,64 € |
| 9 000 | 0,05959 € | 536,31 € |
| 15 000 | 0,05838 € | 875,70 € |
| 21 000 | 0,05820 € | 1 222,20 € |
| 30 000 | 0,05713 € | 1 713,90 € |
| 75 000 | 0,05333 € | 3 999,75 € |
| 150 000 | 0,05326 € | 7 989,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

