6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70DW_R1_00001

DigiKey Part Number
3757-BAV70DW_R1_00001TR-ND - Tape & Reel (TR)
3757-BAV70DW_R1_00001CT-ND - Cut Tape (CT)
3757-BAV70DW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70DW_R1_00001
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05996 €179,88 €
6 0000,05405 €324,30 €
9 0000,05104 €459,36 €
15 0000,04765 €714,75 €
21 0000,04564 €958,44 €
30 0000,04369 €1 310,70 €
75 0000,03941 €2 955,75 €
150 0000,03676 €5 514,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €