
BZT52-C13S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C13S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C13S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C13S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C13S_R1_00001 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01916 € | 95,80 € |
| 10 000 | 0,01666 € | 166,60 € |
| 15 000 | 0,01223 € | 183,45 € |
| 25 000 | 0,01081 € | 270,25 € |
| 35 000 | 0,00993 € | 347,55 € |
| 500 000 | 0,00919 € | 4 595,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,03166 € | 15,83 € |
| 1 000 | 0,02125 € | 21,25 € |
| 2 000 | 0,02083 € | 41,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,03230 € | 16,15 € |
| 1 000 | 0,02890 € | 28,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

