
BZT52-B6V8-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B6V8-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B6V8-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B6V8-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B6V8-AU_R1_000A1 |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2.06% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B6V8_R1_00001 | Panjit International Inc. | 2 746 | 3757-BZT52-B6V8_R1_00001CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02056 € | 61,68 € |
| 6 000 | 0,01822 € | 109,32 € |
| 9 000 | 0,01702 € | 153,18 € |
| 15 000 | 0,01567 € | 235,05 € |
| 21 000 | 0,01487 € | 312,27 € |
| 30 000 | 0,01410 € | 423,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03112 € | 15,56 € |
| 1 000 | 0,02721 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,03698 € | 18,49 € |
| 1 000 | 0,03485 € | 34,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

