
BZT52-B24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B24-AU_R1_000A1 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03112 € | 15,56 € |
| 1 000 | 0,02721 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02221 € | 66,63 € |
| 6 000 | 0,01968 € | 118,08 € |
| 9 000 | 0,01838 € | 165,42 € |
| 15 000 | 0,01693 € | 253,95 € |
| 21 000 | 0,01606 € | 337,26 € |
| 30 000 | 0,01522 € | 456,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

