Diode 150 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX315_R1_00001

DigiKey Part Number
3757-BX315_R1_00001TR-ND - Tape & Reel (TR)
3757-BX315_R1_00001CT-ND - Cut Tape (CT)
3757-BX315_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BX315_R1_00001
Description
DIODE SCHOTTKY 150V 3A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28400 €2,84 €
1000,18010 €18,01 €
5000,13516 €67,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,11014 €198,25 €
3 6000,09956 €358,42 €
5 4000,09417 €508,52 €
9 0000,08811 €792,99 €
12 6000,08451 €1 064,83 €
18 0000,08102 €1 458,36 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €