
BD10100CS_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-BD10100CS_L2_00001TR-ND - Tape & Reel (TR) 3757-BD10100CS_L2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD10100CS_L2_00001 |
Description | DIODE ARR SCHOTT 100V 10A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |

