
BC858C_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BC858C_R1_00001TR-ND - Tape & Reel (TR) 3757-BC858C_R1_00001CT-ND - Cut Tape (CT) 3757-BC858C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858C_R1_00001 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,08600 € | 0,86 € |
100 | 0,05270 € | 5,27 € |
500 | 0,03822 € | 19,11 € |
1 000 | 0,03353 € | 33,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,01911 € | 57,33 € |
6 000 | 0,01691 € | 101,46 € |
9 000 | 0,01578 € | 142,02 € |
15 000 | 0,01452 € | 217,80 € |
21 000 | 0,01377 € | 289,17 € |
30 000 | 0,01304 € | 391,20 € |
75 000 | 0,01143 € | 857,25 € |
150 000 | 0,01044 € | 1 566,00 € |
300 000 | 0,00960 € | 2 880,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16800 € |