
BC858C-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BC858C-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858C-AU_R1_000A1 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | 0,01601 € | 1 921,20 € |
240 000 | 0,01480 € | 3 552,00 € |
360 000 | 0,01418 € | 5 104,80 € |
600 000 | 0,01351 € | 8 106,00 € |
Unit Price without VAT: | 0,01601 € |
---|---|
Unit Price with VAT: | 0,01921 € |