Similar
Similar

BC858AW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC858AW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858AW_R1_00001 |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 0,01756 € | 2 107,20 € |
| 240 000 | 0,01625 € | 3 900,00 € |
| 360 000 | 0,01558 € | 5 608,80 € |
| Unit Price without VAT: | 0,01756 € |
|---|---|
| Unit Price with VAT: | 0,02107 € |



