BC847BFN3_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 10 000
Unit Price: 0,01547 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,02335 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount 3-DFN (0.6x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BFN3_R1_00001

DigiKey Part Number
3757-BC847BFN3_R1_00001TR-ND - Tape & Reel (TR)
3757-BC847BFN3_R1_00001CT-ND - Cut Tape (CT)
3757-BC847BFN3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BFN3_R1_00001
Description
TRANS NPN 45V 0.1A 3-DFN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount 3-DFN (0.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
3-DFN (0.6x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes