MFR Recommended

BC847BFN3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC847BFN3_R1_00001TR-ND - Tape & Reel (TR) 3757-BC847BFN3_R1_00001CT-ND - Cut Tape (CT) 3757-BC847BFN3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BFN3_R1_00001 |
Description | TRANS NPN 45V 0.1A 3-DFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount 3-DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | 3-DFN (1x0.60) | |
Base Product Number |



