
BAV3004W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAV3004W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV3004W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV3004W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV3004W_R1_00001 |
Description | DIODE STANDARD 350V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04800 € | 4,80 € |
| 500 | 0,03474 € | 17,37 € |
| 1 000 | 0,03041 € | 30,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02488 € | 74,64 € |
| 6 000 | 0,02208 € | 132,48 € |
| 9 000 | 0,02065 € | 185,85 € |
| 15 000 | 0,01904 € | 285,60 € |
| 21 000 | 0,01809 € | 379,89 € |
| 30 000 | 0,01716 € | 514,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |





