
BAT54RTB_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAT54RTB_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54RTB_R1_00001 |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 000 | 0,02104 € | 84 160,00 € |
| Unit Price without VAT: | 0,02104 € |
|---|---|
| Unit Price with VAT: | 0,02525 € |

