Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-89, SOT-490
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54ATB_R1_00001

DigiKey Part Number
3757-BAT54ATB_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54ATB_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54ATB_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54ATB_R1_00001
Description
DIODE ARR SCHOT 30V 200MA SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount SC-89, SOT-490
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
SOT-523 Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07700 €0,77 €
1000,04010 €4,01 €
5000,03260 €16,30 €
1 0000,03220 €32,20 €
2 0000,02222 €44,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02471 €98,84 €
8 0000,02371 €189,68 €
12 0000,02354 €282,48 €
20 0000,01504 €300,80 €
28 0000,01429 €400,12 €
40 0000,01356 €542,40 €
100 0000,01196 €1 196,00 €
200 0000,01097 €2 194,00 €
400 0000,01014 €4 056,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15600 €