AZ23C5V1_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,06023 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 940
Unit Price: 0,31000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V1_R1_00001

DigiKey Part Number
3757-AZ23C5V1_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C5V1_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C5V1_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V1_R1_00001
Description
DIODE ZENER ARRAY 5.1V SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05924 €177,72 €
6 0000,05340 €320,40 €
9 0000,05042 €453,78 €
15 0000,04707 €706,05 €
21 0000,04509 €946,89 €
30 0000,04316 €1 294,80 €
75 0000,03892 €2 919,00 €
150 0000,03631 €5 446,50 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
1000,06970 €6,97 €
5000,06586 €32,93 €
1 0000,06204 €62,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €