
AZ23C36_R1_00001 | |
---|---|
DigiKey Part Number | 3757-AZ23C36_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C36_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C36_R1_00001 |
Description | DIODE ZENER ARRAY 36V SOT-23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 36 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,03174 € | 95,22 € |
6 000 | 0,02917 € | 175,02 € |
9 000 | 0,02402 € | 216,18 € |
15 000 | 0,02273 € | 340,95 € |
21 000 | 0,02145 € | 450,45 € |
30 000 | 0,02137 € | 641,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,08900 € | 0,89 € |
100 | 0,04550 € | 4,55 € |
500 | 0,04374 € | 21,87 € |
1 000 | 0,04117 € | 41,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,08900 € | 0,89 € |
100 | 0,04550 € | 4,55 € |
500 | 0,04332 € | 21,66 € |
1 000 | 0,04117 € | 41,17 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |