
PJS6815_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6815_S1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6815_S1_00001 |
Description | MOSFET 2P-CH 20V 3.6A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 756pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13488 € | 404,64 € |
| 6 000 | 0,12334 € | 740,04 € |
| 9 000 | 0,11745 € | 1 057,05 € |
| 15 000 | 0,11084 € | 1 662,60 € |
| 21 000 | 0,10692 € | 2 245,32 € |
| 30 000 | 0,10312 € | 3 093,60 € |
| 75 000 | 0,10036 € | 7 527,00 € |
| Unit Price without VAT: | 0,13488 € |
|---|---|
| Unit Price with VAT: | 0,16186 € |

