BC848BW_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01601 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17 990
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15 000
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 908
Unit Price: 0,17000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 21 174
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 952
Unit Price: 0,14000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 18 000
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3 288 000
Unit Price: 0,04289 €
Datasheet
BZX84B10W_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848BW_R1_00001

DigiKey Part Number
3757-BC848BW_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC848BW_R1_00001
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0000,01601 €1 921,20 €
240 0000,01480 €3 552,00 €
360 0000,01418 €5 104,80 €
600 0000,01351 €8 106,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01601 €
Unit Price with VAT:0,01921 €