
1SMB5941_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5941_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5941_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5941_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5941_R1_00001 |
Description | DIODE ZENER 47V 1.5W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,15416 € | 123,33 € |
| 1 600 | 0,13890 € | 222,24 € |
| 2 400 | 0,13112 € | 314,69 € |
| 4 000 | 0,12237 € | 489,48 € |
| 5 600 | 0,11718 € | 656,21 € |
| 8 000 | 0,11528 € | 922,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 100 | 0,23680 € | 23,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,18870 € | 18,87 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

