
1SMB5928_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMB5928_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB5928_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB5928_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5928_R1_00001 |
Description | DIODE ZENER 13V 1.5W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07870 € | 62,96 € |
| 1 600 | 0,07012 € | 112,19 € |
| 2 400 | 0,06574 € | 157,78 € |
| 4 000 | 0,06081 € | 243,24 € |
| 5 600 | 0,05788 € | 324,13 € |
| 8 000 | 0,05504 € | 440,32 € |
| 20 000 | 0,04880 € | 976,00 € |
| 40 000 | 0,04493 € | 1 797,20 € |
| 80 000 | 0,04169 € | 3 335,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11520 € | 11,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,12830 € | 12,83 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

