
1SMB5928-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB5928-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB5928-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB5928-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5928-AU_R1_000A1 |
Description | DIODE ZENER 13V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5928_R1_00001 | Panjit International Inc. | 390 | 3757-1SMB5928_R1_00001CT-ND | 0,28000 € | Parametric Equivalent |
| 1SMB5928B | Good-Ark Semiconductor | 5 231 | 4786-1SMB5928BCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,07740 € | 61,92 € |
| 1 600 | 0,06894 € | 110,30 € |
| 2 400 | 0,06462 € | 155,09 € |
| 4 000 | 0,05976 € | 239,04 € |
| 5 600 | 0,05688 € | 318,53 € |
| 8 000 | 0,05408 € | 432,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,13850 € | 13,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

