
1SMB3EZ39_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1SMB3EZ39_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMB3EZ39_R1_00001CT-ND - Cut Tape (CT) 3757-1SMB3EZ39_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ39_R1_00001 |
Description | DIODE ZENER 39V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,15560 € | 124,48 € |
1 600 | 0,14019 € | 224,30 € |
2 400 | 0,13234 € | 317,62 € |
4 000 | 0,12351 € | 494,04 € |
5 600 | 0,11827 € | 662,31 € |
8 000 | 0,11318 € | 905,44 € |
20 000 | 0,10201 € | 2 040,20 € |
40 000 | 0,09511 € | 3 804,40 € |
80 000 | 0,09444 € | 7 555,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,34600 € | 3,46 € |
100 | 0,22130 € | 22,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,28000 € | 2,80 € |
100 | 0,19040 € | 19,04 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,50400 € |