1SMB3EZ18_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11323 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 447
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 124 418
Unit Price: 0,44000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 635
Unit Price: 0,54000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Similar


MCC (Micro Commercial Components)
In Stock: 41 336
Unit Price: 0,42000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21 491
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,15586 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,65442 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,15586 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66292 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,53832 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,97738 €
Datasheet
Zener Diode 18 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ18_R1_00001

DigiKey Part Number
3757-1SMB3EZ18_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ18_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ18_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ18_R1_00001
Description
DIODE ZENER 18V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,07870 €62,96 €
1 6000,07012 €112,19 €
2 4000,06574 €157,78 €
4 0000,06081 €243,24 €
5 6000,05788 €324,13 €
8 0000,05504 €440,32 €
20 0000,04880 €976,00 €
40 0000,04493 €1 797,20 €
80 0000,04169 €3 335,20 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,24600 €2,46 €
1000,16740 €16,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €