Mosfet Array 40V 9A (Ta), 37A (Tc) 2.4W (Ta), 39.6W (Tc) Surface Mount DFN3333B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4848P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4848P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4848P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4848P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4848P-AU_R2_000A1
Description
MOSFET 2N-CH 40V 9A 8DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 9A (Ta), 37A (Tc) 2.4W (Ta), 39.6W (Tc) Surface Mount DFN3333B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
9A (Ta), 37A (Tc)
Rds On (Max) @ Id, Vgs
15mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1040pF @ 20V
Power - Max
2.4W (Ta), 39.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
DFN3333B-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65900 €6,59 €
1000,43230 €43,23 €
5000,33522 €167,61 €
1 0000,30393 €303,93 €
2 0000,27761 €555,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24912 €1 245,60 €
10 0000,23151 €2 315,10 €
15 0000,22254 €3 338,10 €
25 0000,21247 €5 311,75 €
35 0000,20844 €7 295,40 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €