Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5937_R1_00001

DigiKey Part Number
3757-1SMA5937_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA5937_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA5937_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA5937_R1_00001
Description
DIODE ZENER 33V 1.5W DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
33 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 25.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,06441 €115,94 €
3 6000,05777 €207,97 €
5 4000,05438 €293,65 €
9 0000,05057 €455,13 €
12 6000,04831 €608,71 €
18 0000,04611 €829,98 €
45 0000,04129 €1 858,05 €
90 0000,03831 €3 447,90 €
180 0000,03633 €6 539,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17300 €1,73 €
1000,10830 €10,83 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13400 €1,34 €
1000,06970 €6,97 €
5000,06884 €34,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €