
1SMA5922-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5922-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5922-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5922-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5922-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 1.5W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5922_R1_00001 | Panjit International Inc. | 295 | 3757-1SMA5922_R1_00001CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,06764 € | 121,75 € |
| 3 600 | 0,06071 € | 218,56 € |
| 5 400 | 0,05718 € | 308,77 € |
| 9 000 | 0,05320 € | 478,80 € |
| 12 600 | 0,05085 € | 640,71 € |
| 18 000 | 0,04856 € | 874,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10790 € | 10,79 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

