
1SMA4734-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4734-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4734-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4734-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4734-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5.36% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.36% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,16750 € | 16,75 € |
| 500 | 0,12694 € | 63,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,08911 € | 160,40 € |
| 3 600 | 0,08491 € | 305,68 € |
| 5 400 | 0,08154 € | 440,32 € |
| 9 000 | 0,07818 € | 703,62 € |
| 12 600 | 0,07440 € | 937,44 € |
| 18 000 | 0,07061 € | 1 270,98 € |
| 45 000 | 0,03506 € | 1 577,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

