
1.5SMC16A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC16A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC16A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC16A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16A_R1_00001 |
Description | TVS DIODE 13.6VWM 22.5V DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,80000 € | 0,80 € |
10 | 0,49900 € | 4,99 € |
100 | 0,32460 € | 32,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,18938 € | 151,50 € |
1 600 | 0,17121 € | 273,94 € |
2 400 | 0,16195 € | 388,68 € |
4 000 | 0,15153 € | 606,12 € |
5 600 | 0,14536 € | 814,02 € |
8 000 | 0,13937 € | 1 114,96 € |
20 000 | 0,12621 € | 2 524,20 € |
40 000 | 0,12095 € | 4 838,00 € |
Unit Price without VAT: | 0,80000 € |
---|---|
Unit Price with VAT: | 0,96000 € |